RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
1989011
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
RS stock number 1989011
Product description RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Steel
Connection Size M16 x 2 Female
Static Load Rating 21500 N
Connection Gender Female
Connection Thread Standard Metric
Bore Size 16 mm
Dynamic Load Rating 42900 N
Overall Length 83 mm
Checking stock...
VND
1,136,840.00
VND
514,876.00
Out of stock
Price EachYou save VND 621,964.00 (54.7%)
Unit(s)Per Unit(VND)
1514,876.00
*price per unit indicative
"RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products