RS PRO 20mm I.D Taper Metric Roller Bearing, 47mm O.D
- RS Stock No.:
- 1469263
- Brand:
- RS PRO
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
RS stock number | 1469263 |
Product description | RS PRO 20mm I.D Taper Metric Roller Bearing, 47mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Rows | 1 |
Fatigue Limit Load | 3 kN |
Reference Speed | 12000 rpm |
Outside Diameter | 47 mm |
Bore Type | Tapered |
Dynamic Load Rating | 34.1 kN |
Race Width | 15.25 mm |
Static Load Rating | 28 kN |
End Type | Open |
Cage Material | Steel |
Limiting Speed | 15000 rpm |
Inside Diameter | 20 mm |
Roller Bearing Type | Taper |