RS PRO, Timing Belt, 94 Teeth, 191.01mm 6mm
- RS Stock No.:
- 7785051
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
RS stock number | 7785051 |
Product description | RS PRO, Timing Belt, 94 Teeth, 191.01mm 6mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Rubber Timing Belts
Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass fibre. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Rubber |
Pitch | 2.032 mm |
Tooth Height | 0.51 mm |
Width | 6 mm |
Length | 191.01 mm |
Number of Teeth | 94 |