RS PRO Shaft Collar One Piece Set Screw, Bore 32mm, OD 50mm, W 16mm, Stainless Steel

RS Stock No.:
1223462
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223462
Product description RS PRO Shaft Collar One Piece Set Screw, Bore 32mm, OD 50mm, W 16mm, Stainless Steel
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
RS stock number 1223462
Product description RS PRO Shaft Collar One Piece Set Screw, Bore 32mm, OD 50mm, W 16mm, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS Pro Stainless Steel Shaft Collars

RS Pro metric bore shaft collars in stainless steel 304, supplied with stainless steel grub screw to lock the collar in-place once it has been installed. These collars are ideal for keeping bearings on shafts and can be used for axial and radial loaded applications. Sizes range from 5 mm to 32 mm.

Features and Benefits

• Industry standard
• Interchangeable
• Common type
• Anti-corrosion finish

Product Application Information

Typical uses include the positioning of shafts, the location of bearings on the shaft, separation of items, and so on. Industry use includes, agricultural, automotive and light or heavy industrial use.

L1223462-01

Specifications

Attribute Value
Brand RS PRO
Material Stainless Steel
One/Two Piece One Piece
Fastening Set Screw
Threaded Bore Size M8 x 32
Outside Diameter 50 mm
Finish Corrosion Resistant
Shaft Diameter 32 mm
Width 16 mm
Single/Double Wide Single
Checking stock...
VND
436,500.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1436,500.00
*price per unit indicative
"RS PRO Shaft Collar One Piece Set Screw, Bore 32mm, OD 50mm, W 16mm, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products