RS PRO Gasket Conduit Fitting, Black 20mm nominal size
- RS Stock No.:
- 7639220
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7639220 |
Product description | RS PRO Gasket Conduit Fitting, Black 20mm nominal size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Lids & Gasket
Note
Gasket need to be bought separately.
Black enamel or galvanised pressed steel light pattern lids and a black solid neoprene gasket for use with circular boxes in damp conditions
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Black |
Nominal Size | 20 mm, 25 mm |
Fitting Type | Gasket |
Standards Met | BS EN 50086 |
Material | Rubber |