RS PRO 150 Cleanroom Wipes
- RS Stock No.:
- 8295133
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
RS stock number | 8295133 |
Product description | RS PRO 150 Cleanroom Wipes |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Cleanroom Dry Wipes
These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.
Features:
Ultra-low lint and particle levels
Good absorbency
Abrasion-resistant
Supplied double-bagged and vacuum cleanroom packed
Applications:
Suitable for use in cleanrooms class ISO4-ISO6
Ideal for surface cleaning to control submicron fibres, particles and chemical residue
Specifications
Attribute | Value |
Brand | RS PRO |
Complies with EN 61340-5-1 | No |
Anti-Static | No |
Conductive | No |
Capacity | 150 |
Dispenser Type | Wipe |
Cleanroom | Yes |
Dissipative | No |