RS PRO Plastic Cover 1250mm width

RS Stock No.:
1252349
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1252349
Product description RS PRO Plastic Cover 1250mm width
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
RS stock number 1252349
Product description RS PRO Plastic Cover 1250mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS Pro Dissipative Gusseted Shroud

RS Pro Gusseted Shrouds are made from low tribocharging polyethylene and excellent for covering items like pallets. The shrouds which are 3 layer pink PE co-laminated dissipative covers and available in various sizes provide complete protection and cover from top to bottom. As the shrouds are gusseted, they form a natural protective area without the need for added protection. The plastic shrouds conform to IEC 61340-5-1 and are RoHS compliant.

FEATURES and BENEFITS:

Gusseted shrouds
3 Layer Pink PE co-laminated dissipative
Low tribocharging LD/HD/LD polyethylene
Surface resistance Rpp < 1011 Ω
MVTR ≤ 2.7 g/m2/24 h
Resistance < 10E11
Thickness 80 μ (+/- 10%)
Excellent coverage
Natural protective shape
Cover from top to bottom
Various sizes
RoHS compliant


Specifications

Attribute Value
Brand RS PRO
Packaging Type Gusseted Shroud
Complies with EN 61340-5-1 Yes
Anti-Static Yes
Conductive No
Colour Pink
Thickness 0.08 mm
Width 1250 mm
Length 1.6 m
Type Gusseted Shroud
Static Shielding No
Dissipative Yes
Volume Resistance 10^11 Ω
Tensile Strength >10 → 11 mPa
Surface Resistance <10^11 Ω
Checking stock...
VND
419,428.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1419,428.00
*price per unit indicative
"RS PRO Plastic Cover 1250mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products