RS PRO Natural Wood Brush Handle, 1.2m, for use with Brush
- RS Stock No.:
- 9033472
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
RS stock number | 9033472 |
Product description | RS PRO Natural Wood Brush Handle, 1.2m, for use with Brush |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
RS PRO Brush and Mop Handles
These RS PRO wooden brush handles are versatile and fit into various mop and brush heads. Manufactured from natural wood and available in lengths to suit your requirements the brush handles suit many industries and environments. Versatile and adaptable the RS PRO brush and broom handles are economic and long lasting.
Wooden Broom Handles, sizes include:
914-8463 - Natural Wood 1.4 m Handle, 28.5 mm diameter, ideal for yard brooms and large sweeping brooms
903-3472 - Natural Wood 1.2 m Handle, 23.5 mm diameter, ideal for small brooms and mops
RS PRO have a great range of wooden, aluminium and colour coded mop and broom handles in various sizes to meet your cleaning and maintenance and janitorial requirements.
Features and Benefits:
Natural Wood handles
Various Lengths available
Environmentally friendly
Versatile
Adaptable
Economic
Long work life
Stock number 914-8463 is tapered for the full length of the handle
Fit most standard mops and brushes
Typical Applications
These mop and brush handles provide an excellent solution where you require a truly versatile and adaptable handle. Can be used in any industrial, commercial and home environment.
What Brushes and mop heads will the handle’s fit?
The handles fit the following RS Stock numbers
903-3478
673-995
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Wood |
Diameter | 23.5 mm |
Length | 1.2 m |
For Use With | Brush |
Colour | Natural |
Telescopic | No |