RS PRO Dry Electronics Wipes for IT, Office, Surface Cleaning Use, Box of 100
- RS Stock No.:
- 1015750
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1015750 |
Product description | RS PRO Dry Electronics Wipes for IT, Office, Surface Cleaning Use, Box of 100 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Cleaning Safewipes - Cotton Cloths
RS PRO safewipes are cotton cloths ideal for cleaning delicate equipment within technical applications. These 23 cm x 23 cm cleaning cloths are absorbent with excellent wet and dry strength and are non-toxic and biodegradable.
RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.
Features and Benefits:
Pure 100% cotton cloths with no additives or brightening agents - better and safer for the user and environment
Cut on bias to reduce fraying
Size 23 x 23 cm
Ideal for use with delicate equipment
None linting
Re-usable
Non-abrasive
Can be used with anti-static cleaners
Packed in a resealable bag - protected against contamination
Highly absorbent - traps and lifts dirt, cleans better and lasts longer
Typical Applications
Multi-Purpose Wipes have a wide range of uses and these RS PRO cloths are suitable for:
General cleaning and buffing of most surfaces
Delicate equipment
Drying
Cleaning up spills
FAQs:
How many wipes are in the pack?
These multi purpose cloths are supplied in packs of 100.
Specifications
Attribute | Value |
Brand | RS PRO |
Wiper Size | 230 x 230 mm |
Repeat/Single Use | Repeat Use |
Number of Wipes per Pack | 100 |
Trade Name | Safewipes |
Application | IT, Office, Surface Cleaning |
Wipe Type | Electronics Wipes |
Wet/Dry | Dry |
Colour | White |
Package Type | Box |