3M Black Scourer 158mm x 95mm x , for Industrial Cleaning Use
- RS Stock No.:
- 0395200
- Mfr. Prt No.:
- 76
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0395200 |
Product description | 3M Black Scourer 158mm x 95mm x , for Industrial Cleaning Use |
Manufacturer / Brand | 3M |
Manufacturer part number | 76 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
3M Scotch-Brite™ Scourer Pad
The 3m Scotch-Brite™ Scouring Pads are a safe, durable and efficient alternative to stainless steel scourers. It is a perfect substitute to steel wool and stainless steel scrubber. Highly durable and resistant to detergents that are usually used in kitchens.
Features and Benefits
• Abrasive pad for tough cleaning and scrubbing
• Non-woven synthetic fibres pre-treated with abrasive resin
• Perfect substitute to steel wool and stainless steel scrubber.
• Resistant to detergents that are usually used in kitchens.
Applications
This 3M abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.
Why choose 3M?
3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.
Specifications
Attribute | Value |
Brand | 3M |
Application | Industrial Cleaning |
Type | Scouring Pad |
Width | 95 mm |
Length | 158 mm |
Colour | Black |
Trade Name | Scotch-Brite™ |