Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount
- RS Stock No.:
- 8487622
- Mfr. Prt No.:
- 6GK5204-2BB10-2AA3
- Brand:
- Siemens
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
RS stock number | 8487622 |
Product description | Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6GK5204-2BB10-2AA3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Siemens |
Width | 60 mm |
Nominal Supply Voltage | 24 V dc |
Minimum Supply Voltage | 18 V dc |
Depth | 124 mm |
Transmission Speed | 10/100 Mbit/s |
Mounting | DIN Rail, Wall |
Maximum Supply Voltage | 32 V dc |
RJ45 Ports | 4 |
Dimensions | 60 x 124 x 125 mm |
Maximum Operating Temperature | +60 °C |
Weight | 780 g |
Height | 125 mm |
Minimum Operating Temperature | -40 °C |