RS PRO, Brown Wall Cabinet Speaker, 8Ω
- RS Stock No.:
- 4254504
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
RS stock number | 4254504 |
Product description | RS PRO, Brown Wall Cabinet Speaker, 8Ω |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Wall Mounted Cabinet Speaker
Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.
Note
Optional volume control, specifically designed for these speakers, which requires no drilling or soldering, is available separately (425-4548)
100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W
Specifications
Attribute | Value |
Brand | RS PRO |
Height | 200 mm |
Weight | 1.9 kg |
Maximum Rated Power | 4 W |
Impedance | 8 Ω |
Minimum Frequency Response | 150 Hz |
Frequency Response | 150 Hz → 15 kHz |
Colour | Brown |
Width | 250 mm |
Maximum Frequency Response | 15 kHz |
Mounting | Wall |
Depth | 85 mm |
Cabinet Material | MDF |
Sound Pressure Level | 86 dB |