RS PRO Gooseneck Microphone, Unidirectional 500Ω
- RS Stock No.:
- 6997304
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6997304 |
Product description | RS PRO Gooseneck Microphone, Unidirectional 500Ω |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6997304 |
Product description | RS PRO Gooseneck Microphone, Unidirectional 500Ω |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
RS Pro Unidirectional Gooseneck Microphone
The perfect addition to a podium, this RS Pro dynamic gooseneck microphone provides excellent ambient noise isolation and feedback rejection in any environment.
The microphone is easy to fit with its 3 pin XLR connector and is unidirectional meaning it can pick up a sound with high gain from a specific side of the microphone.
Features and Benefits
Unidirectional
Frequency: 10 Hz to 16,000 Hz
Lightweight and flexible
3-pin XLR connector
All metal case with non-glare black finish
What is a gooseneck microphone?
A gooseneck microphone is commonly found on podiums and is a microphone element integrated into a desktop base rather than a cable. The microphone elements are usually small and cardioid or super cardioid. The mic is designed to capture spoken word up close, rather than audio in the distance.
Specifications
Attribute | Value |
Brand | RS PRO |
Weight | 215 g |
Minimum Frequency Response | 100 Hz |
Frequency Response | 100 Hz → 16 kHz |
Type | Dynamic |
Maximum Frequency Response | 16 kHz |
Impedance | 500 Ω |
Directionality/Polar Pattern | Unidirectional |
Sensitivity | -77 dB |
Connector | XLR |
Head Diameter | 31.7 mm |
Length | 464.5 mm |