RS PRO 400 mm Upper Cover for Heat Sealer
- RS Stock No.:
- 3295958
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
RS stock number | 3295958 |
Product description | RS PRO 400 mm Upper Cover for Heat Sealer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Heat Sealers
Note
Heat Sealers supplied with Type G - British 3-pin plug.
Anti-static is pink in colour to differentiate it from standard tubing.
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
Specifications
Attribute | Value |
Brand | RS PRO |
For Use With | P200 Heat Sealer, P200/C Heat Sealer, P300 Heat Sealer, P300/C Heat Sealer, P400 Heat Sealer, P400/C Heat Sealer, P400/SW Heat Sealer |
Cover Type | Upper |
Size | 400x15 mm |