AT Brown Brass Stencil, 2in
- RS Stock No.:
- 3122866
- Mfr. Prt No.:
- 150761
- Brand:
- AT Brown
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3122866 |
Product description | AT Brown Brass Stencil, 2in |
Manufacturer / Brand | AT Brown |
Manufacturer part number | 150761 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Interlocking Stencils
The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces
Specifications
Attribute | Value |
Brand | AT Brown |
Character Height | 2 in |
Type | Letters & Numbers |
Number of Pieces | 105 |
Material | Brass |