RS PRO Yellow Yes Bib & Brace, L

RS Stock No.:
1251652
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
RS stock number 1251652
Product description RS PRO Yellow Yes Bib & Brace, L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bib and Brace

RS Pro Hi Viz Bib & Brace

RS Pro Contrast Bib & Brace are practical and safe protecting you lower body and chest in wet environments. The Bib & Brace dungarees are made from 100% polyester with a 300D weave and a PU coating of 190 g. The coating protects you in wet conditions with waterproof, breathable taped seams preventing water penetration. Reflective tape ensures that you are highly visible and contrast panels protect you from dirt.

FEATURES and BENEFITS:

Bib & Brace
Protects in wet environments
100% Polyester
300D Oxford weave
PU Coating 190 g
Waterproof
Breathable
Taped seams
Prevents water penetration
Highly visible reflective tape
6 Pockets
Elasticated back panel
Adjustable side opening
Contracts panels protect against dirt

POCKETS:

Phone pocket
Rear patch pocket
Multiple utility pockets
6 Pockets in total


Specifications

Attribute Value
Brand RS PRO
Inside Leg 31 in, 79 cm
Standards Met ANSI/ISEA 107 Class 2:2, CE, EN 343 Class 3:3, EN ISO 20471 Class 2, EN471 Class 2:2, EU Directive 89/686/EEC
Closure Type Hook & Loop
Material Polyester
Style Bib & Brace
Gender Unisex
Material Properties Breathable, Stain Resistant, Waterproof
Length Regular
Size L
Hi-Vis Yes
Colour Yellow
Checking stock...
VND
1,897,126.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,897,126.00
*price per unit indicative
"RS PRO Yellow Yes Bib & Brace, L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products