3M 6500 Half Respirator Mask, Large

RS Stock No.:
8154177
Mfr. Prt No.:
3M 6503QL
Brand:
3M
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
RS stock number 8154177
Product description 3M 6500 Half Respirator Mask, Large
Manufacturer / Brand 3M
Manufacturer part number 3M 6503QL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ 6500 Series Reusable Half Mask

Part of the 6500 series this reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. It’s vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator with the correct cartridges/filters is vital. 3M are one of the best to ensure you uphold your safety and health. This respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.

Design

The 6500 series respirator masks feature dual lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with a unique Quick Latch Drop Down system to make it easy to fit and dismount swiftly between safe and contaminated areas. Its lightweight design makes this reusable respirator a favourite for professionals. The Cool Flow™ valve reduces the heat build up by directing hot air and moisture downward to reduce fogging in your eyewear.

Protection

The respirator is comfortable in tough and dirty work environments. Once the straps are adjusted, the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled.
The 6500 series offers versatility for various environments and applications, with the approved cartridges and filters. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards.
However it can be used with 6000 Cartridges (Except 6098 or 6099) 2000 and 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.

Features and Benefits

• Reusable respirator with quick latch drop down mechanism for easy on and off as wearers move in and out of contaminated areas
• No need to remove your safety helmet or face shield when lowering or raising your respirator
• Resilient silicone face seal helps provide comfort, durability, and stability with a soft but firm seal
• Exhalation valve cover helps direct exhaled breath and moisture downward to reduce fogging of eyewear and grinding and welding shields
• Low profile half facepiece design offers a wider field of view and better compatibility with welding and grinding shields
• 3M™ Cool Flow™ Valve provides easier breathing and reduced heat and moisture build-up
• Adjustable head harness assembly offers improved fit and comfort
• Bayonet connection fitting system to a broad range of filters to protect against gases, vapours and particulates

Applications

• Agricultural
• Construction
• Painting
• Industrial Maintenance
• Manufacturing

FAQ’s

What is the difference between a respirator and a standard face mask?

Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if you’re unsure about a respirator or a standard face mask.

What is a NIOSH Approved Respirator?

The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.

How long do particle filters last?

As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.


Specifications

Attribute Value
Brand 3M
Series 6500
Type Half Mask
Size Large
Colour Grey
Hypoallergenic No
Checking stock...
VND
1,175,446.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,175,446.00
*price per unit indicative
"3M 6500 Half Respirator Mask, Large" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products