RS PRO Safety Goggles with Clear Lenses

RS Stock No.:
9185775
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
RS stock number 9185775
Product description RS PRO Safety Goggles with Clear Lenses
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Ultra Vista Unvented Premium Goggles

From RS PRO, the Ultra Vista non-vented premium safety goggles give you excellent protection in indoor and outdoor environments. Not only do they provide extra protection due to the high impact resistance, but they are also unvented and well sealed, and so often give protection from gas. The goggles can be worn with prescription glasses, and lens has anti-fog and anti-scratch coating, ensuring you always have a clear view.

As well as providing eye protection from large and fine dust particles, the goggles have been tested at extreme temperatures, and are suitable for use in challenging environments.

Features and Benefits

• Clear protective goggles
• Polycarbonate
• Excellent visibility
• Excellent protection
• High impact resistance
• Excellent fitting
• Adjustable
• Can be worn with prescription glasses
• Anti-scratch coating
• Anti-fog coating
• Can be worn with disposable respirators
• Can be worn with a face shield
• Temperature range -5°C to +55°C

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment in any environment where there is potential for eye injuries. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO VistaSafety glasses are commonly used in low to medium energy grinding and sanding jobs.

Why RS PRO?

Why RS PRO? RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way

We have a great selection of protective eyewear such as safety goggles and safety glasses to suit almost any job or work environment.

APPROVALS : CE Certified


Specifications

Attribute Value
Brand RS PRO
Vented Yes
Frame Material PVC
EN166 Eye Protection 3, 4, 5, B, K, N, T
Lens Colour Clear
Lens Material Polycarbonate (PC)
Checking stock...
VND
363,750.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1363,750.00
*price per unit indicative
"RS PRO Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products