RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc

RS Stock No.:
7748188
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7748188
Product description RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc
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
RS stock number 7748188
Product description RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Readers - Ingersoll Rand

RS PRO Door Retaining Magnet

RS PRO door retaining magnet features a compact design with a holding force up to 80lbs and an over-ride switch. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

  • Power input: 12 V dc or 24 V dc

  • Voltage tolerance: +/-15%

  • Current draw: 130mA at 12 V dc, 60mA at 24 V dc (at temperature 20 °C)

  • Holding force: Up to 80lbs

  • Over-ride switch button that allows manual release

  • Wall mount - Surface mount

  • Black powder-coat finish

  • Operating temperature -10°C to +45°C (14 to 131°F).

  • Weight 380 g (approx)

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and then automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises


Specifications

Attribute Value
Brand RS PRO
Holding Force 100 lb
Supply Voltage 24 V dc
Door Type Single Door
Depth 34 mm
Height 65 mm
Width 90 mm
Checking stock...
VND
1,122,678.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,122,678.00
*price per unit indicative
"RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products