RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc

RS Stock No.:
7748223
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7748223
Product description RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc
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
RS stock number 7748223
Product description RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Readers - Ingersoll Rand

RS PRO Monitored Double Mini Magnet

With a holding force of up to 600lbs, our high-quality range RS PRO presents this brushed aluminium strong and durable magnetic lock. With a current draw of 480 mA at 12 V dc and 240 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

  • Operating voltage: 12 or 24 V dc

  • Brushed aluminium housing

  • Current draw: 480mA at 12 V dc x 2, 240mA at 24 V dc x 2 (at temperature 20 °C)

  • Magnetic bond sensor monitor output remotely monitors the door lock or unlock status. (N.C. Output-Door opened; N.O. Output-door closed)

  • (SPDT rated 0.25A at 12Vdc)

  • Operating temperature: -10°C to +55 °C (14 to 131 °F)

  • Humidity: 0 to 95% non-condensing

  • Lock’s surface temperature: Current temperature +/-20% (when power is on)

  • Holding force up to 600lbs x 2 (272 x 2kg)

  • Weight: 3.7kg (approx)

  • Monitored

  • LED status

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms


Specifications

Attribute Value
Brand RS PRO
Holding Force 600 lb
Supply Voltage 12 V dc, 24 V dc
Door Type Double Door
Depth 26 mm
Height 42 mm
Width 500 mm
Checking stock...
VND
4,266,836.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,266,836.00
*price per unit indicative
"RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products