RS PRO Door Entry including Access Control Kit
- RS Stock No.:
- 7418234
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7418234 |
Product description | RS PRO Door Entry including Access Control Kit |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7418234 |
Product description | RS PRO Door Entry including Access Control Kit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Readers - Ingersoll Rand
RS PRO Access Control Kit, Proximity with Magnetic Lock
RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, schools and much more.
In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications. This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories or residential settings.
Note
The RS PRO Access Control Kits provide a single access control solution, in one box, for one access door. Everything required to install access control is provided in each kit, including an enclosure with boxed 2A power supply, a keypad or proximity system, exit buttons, magnetic locks and break glass units depending on the specific kit chosen. Also, within this range is a large choice of access control equipment available separately.
Features and Benefits:
Magnetic lock
Z and L bracket - for inward opening door, simple fitting
Power consumption: DC 12-15V, Current 150mA
RF Frequency: 125 KHz
With internal EM reader
Unlock output delay time: 0 - 99 seconds
Output: 1 relay
Relay rating: 2A/12Vdc
Read range: 5 to 10 cm
Infrared keypad operation
Built-in anti-tamper function for extra security
Hand held programmer
Useable space inside back up case for battery: HxWxD 140x220x74 mm
For internal and external use
Kit Contains:
1 x proximity system, 2000 users - Weather resistant, rating IP67
1 x 12Vdc, 1Amp boxed power supply
1 x magnetic lock
1 x Z&L bracket
1 x exit button
1 x break-glass unit
10 x proximity tokens
1 x Infrared Controller
Typical Applications:
Door entry systems are devices or solutions used to manage access and attendance and offer security in large businesses and organisations, schools, universities, and much more. They are generally designed with some features that will allow access to those who have been entered into the system or software that is used, either through a fob, key card or even facial recognition. This is a great way to track the entrance and exit of people into buildings as a quicker and more efficient way of creating secure and controlled access points, especially in areas where members of the general public may not be allowed to access. These types of door entry systems are often used in:
Schools, universities and colleges
Factories and industrial manufacturing
Hospitals and healthcare environments such as research laboratories
Supermarkets and shops
Offices
FAQs
What is a Door Entry System?
A door entry system is a mechanical or electronic way of locking a door until a correct trigger is activated. The trigger might be an access code for a keypad, a key card or even a bio-metric trigger such as a finger print identification. They are effective solutions for ensuring entry only to vetted personnel, with codes or ID cards able to be customised in ways that typical physical keys are not. The RS Range of door entry systems have vandal proof card readers and code locks for outdoor locations, as well as sophisticated finger print readers.
What is a Video Door Entry System?
A video door entry system might be identical to a typical access entry kit, but with an added video camera element that allows you to visually confirm the entrant. With video door entry , you can use digital video or CCTV to monitor the physical characteristics of the would-be entrant before unlocking the door with a remote lock-release. They are typically paired with phone or intercom systems, so that an entrant can be further vetted by audio if needed. Video door entry systems are excellent ways of remotely vetting security doors that might have unexpected or unverified visitors.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Components Included | Break Glass Box, Exit Button, Power Supply, RFID Tokens |
System Type | Access Control Kit |
Unlocking Device | Button |
Supply Voltage | 12 V |
Depth | 74 mm |
Height | 140 mm |
Width | 220 mm |