1 x ‘Do Not Switch On’ Lockout Tag
- RS Stock No.:
- 7924502
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
RS stock number | 7924502 |
Product description | 1 x 'Do Not Switch On' Lockout Tag |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS PRO ’Do Not Switch On’ lockout tag
From the trusted brand RS PRO, comes a clear and easy to read ’Do Not Switch On’ lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair
Features and benefits:
- One side of this printed label features the ’No entry’ symbol along with the main message ’Do not switch on’ in reverse out white text on a red background for maximum visual impact.
- The other side of the tag repeats this message and also provides space for ’Remarks’, ’Signed by’ and ’Date’.
- Length of 160mm and width of 75mm
- The tag is printed red on a white background for maximum visual impact to help error-proof operations
Applications
Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
What is included?
- Nylon Tie
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Tag Message | Do Not Switch On |
Quantity Per Package | 1 |
Length | 160 mm |
Width | 75 mm |
Material | PVC |