RS PRO Black, Yellow Impact Protector 1m x 150mm

RS Stock No.:
8400603
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
RS stock number 8400603
Product description RS PRO Black, Yellow Impact Protector 1m x 150mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO corner protector

From the trusted brand RS PRO, comes a range of black and yellow corner protectors. Manufactured to industry standards these multi-use protectors are a fantastic solution in the protection of personnel and equipment in busy workplaces from damage.

Features and benefits

  • Acid and grease resistant

  • Highly visible

  • Made of EVA (ethylene-vinyl acetate)

  • Fire classification: M4

Applications

These corner protectors have fantastic application use in areas such as;

  • Warehouses

  • factories,

  • Car parks

  • industrial areas.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Diameter 150 mm
Protection Shape Straight
Length 1 m
Opening Size 75 x 15 mm
Material EVA
Colour Black, Yellow
Checking stock...
VND
4,045,870.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,045,870.00
*price per unit indicative
"RS PRO Black, Yellow Impact Protector 1m x 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products