3M Sorbent Oil Spill Absorbent Sheet 150 L Capacity, 200 Per Package

RS Stock No.:
6113095
Mfr. Prt No.:
21877
Brand:
3M
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
RS stock number 6113095
Product description 3M Sorbent Oil Spill Absorbent Sheet 150 L Capacity, 200 Per Package
Manufacturer / Brand 3M
Manufacturer part number 21877

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Oil absorbent sheets T151 and HP156

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.


Specifications

Attribute Value
Brand 3M
Trade Name Sorbent
Type Sheet
Quantity Per Package 200
Application Oil
Absorbent Capacity 150 L
Checking stock...
VND
6,626,846.00
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(VND)Per Unit(VND)
16,626,846.0033,134.23
*price per unit indicative
"3M Sorbent Oil Spill Absorbent Sheet 150 L Capacity, 200 Per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products