RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH

RS Stock No.:
1065306
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065306
Product description RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH
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
RS stock number 1065306
Product description RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Mini Pocket Thermohygrometer - Temperature/Humidity Meter IM-730

The RS PRO IM-730 is a mini pocket digital thermohygrometer. This temperature and humidity meter is a great value instrument ideal for monitoring and measurement of relative humidity (RH), temperature, wet bulb and dew point.

SUPPLIED_WITH : User Guide, An AC100-240V Power Adapter and 5-pin

Features and Benefits:

  • Quick-response capacitance sensor

  • Max/Min/AVG and Data hold

  • Auto power off and disable function

  • Low battery indication

  • Dual LCD display

  • Temperature ranges -20 to 50 °C / -4 to 122 °F

  • Temperature accuracy ±1°C / 1.8°F

  • Temperature resolution 0.1°C / 0.1°F

  • Temperature update rate 500 ms

  • Relative humidity accuracy +/-3.5% @25°C for 20% ∼ 90% RH, +/- 5% for 1% ∼19.9% and 1% ∼ 99% RH

  • Relative humidity resolution 0.1% RH

  • Second relative humidity response time is below 10 seconds

  • Dimensions 107 x 48 x 23 mm

  • Weight 80 g (without battery)

  • Battery powered 2 x 1.5 V AAA

Typical Applications

A thermohygrometer is an instrument that is used to measure temperature and relative humidity. It is an important tool to measure these two variables to ensure good air quality and optimum comfort levels. Proper humidity control can have a wide range of health benefits for people who suffer from skin problems, asthma, allergies, and much more. Some units are available as digital or analogue units and others can contain a probe for more detailed investigation and measurement in harder to reach areas. Thermohygrometers are invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ) and are widely used at home, in schools, the workplace, hotels, storerooms and many more. The most common applications these units are used for are:

  • Test and Measurement

  • Industrial Maintenance

  • Safety

  • Metering

  • Maintenance and Repair

  • Facility Maintenance

  • Temperature

  • HVAC inspection

FAQs

What is a thermohygrometer?

A thermohygrometer device is a piece of equipment that measures humidity by measuring the water vapour in the air, as well as ambient temperature. It is a dual-purpose unit that can be used to measure and monitor the air quality of the surrounding areas.


What is the difference between a thermohygrometer and a moisture meter?

A thermohygrometer is a device that measures moisture in the immediate air where it is situated, whereas a moisture meter is a device that measures the moisture content held within an object, like a wooden panel, cardboard, etc.


What is the difference between a hygrometer and a hydrometer?

A hygrometer unit measures humidity from moisture in the air in the form of the water vapour that is present in the immediate area. A hydrometer is a device that measures the density or specific gravity (SG) of a liquid by floating in the liquid.


Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Best Humidity Measurement Accuracy ±5 %
Hygrometer Type Digital Hygrometer
Best Temperature Measurement Accuracy ±1 °C
Humidity Measurement Resolution 0.1 %RH
Meter Type Handheld
Weight 80 g
Maximum Humidity Measurement 99 %RH
Functions Data Hold
Temperature Measurement Resolution 0.1 °C
Battery Type AAA
Absolute Maximum Temperature Measurement +50 °C
Dewpoint Measurement Yes
Checking stock...
VND
3,234,368.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,234,368.00
*price per unit indicative
"RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products