Fluke 289 Handheld Digital Multimeter

RS Stock No.:
0156730
Mfr. Prt No.:
FLUKE 289/EUR
Brand:
Fluke
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
RS stock number 0156730
Product description Fluke 289 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 289/EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 289 Digital Multimeters

The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.

SUPPLIED_WITH : Manual
6 x AA Batteries
Installed TL71 Sil

Features & Benefits

50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated

Fluke 289 Extra Features

LoZ low input impedance function helps prevent false readings due to ’ghost voltage’
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±0.7% + 5 Digits
Width 102 mm
Absolute Maximum Capacitance Measurement 100 mF
Absolute Maximum Resistance Measurement 500 MΩ
Maximum Frequency 100 kHz
Dimensions 60 x 102 x 222 mm
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1% + 1 °C
True RMS Yes
Best AC Voltage Accuracy ±0.4% + 40 Digits
Best Capacitance Measurement Accuracy ±1% + 5 Digits
Minimum Operating Temperature -20 °C
Resistance Measurement Resolution 10 mΩ
Height 222 mm
AC Voltage Measurement Resolution 1 µV ac
Model Number p 289
Battery Life 50 h, 180 (Logging Mode) h
Weight 870.9 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±0.15% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA x 6
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±0.05% + 2 Digits
Display Type Digital
Length 60 mm
AC Current Measurement Resolution 0.01 µA ac
Best DC Voltage Accuracy ±0.025% + 5 Digits
DC Voltage Measurement Resolution 1 µV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
Capacitance Measurement Resolution 1 pF
DC Current Measurement Resolution 0.01 µA dc
Absolute Maximum DC Current Measurement 10 A dc
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +1350 °C
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +55 °C
Checking stock...
VND
24,409,080.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
124,409,080.00
*price per unit indicative
"Fluke 289 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products