RS PRO IDM73 Handheld Digital Multimeter
- RS Stock No.:
- 1233243
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233243 |
Product description | RS PRO IDM73 Handheld Digital Multimeter |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233243 |
Product description | RS PRO IDM73 Handheld Digital Multimeter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDM73 Digital Multimeter
The RS PRO IDM73 is a compact, rugged and high performing digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
Handy and compact housing
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
What does it measure?
DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 10 Amps
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 3 V
Capacitance - range from 6 nF to 6 mF
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
RS-232 Optical Interface
The IDM73 has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing only two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
Display
The LED display turns ON/OFF at the touch of a button, and automatically turns off to save battery life.
What does it include?
Pair of Test Leads
Battery (Installed)
Protective Holster
User Manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Specifications
Attribute | Value |
Brand | RS PRO |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
DC Voltage Measurement Resolution | 0.1 mV dc |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum Resistance Measurement | 60 MΩ |
Multimeter Type | Handheld |
True RMS | Yes |
Best AC Voltage Accuracy | ±0.9% + 5 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Minimum Operating Temperature | 0 °C |
Capacitance Measurement Resolution | 1 pF |
Height | 164 mm |
DC Current Measurement Resolution | 0.1 µA dc |
Resistance Measurement Resolution | 100 mΩ |
AC Voltage Measurement Resolution | 0.1 mV ac |
Model Number p | IDM73 |
Battery Life | 300 h |
Weight | 400 g |
Safety Category Level | CAT III, CAT IV |
Absolute Maximum DC Current Measurement | 10 A dc |
Best DC Current Accuracy | ±1% + 2 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Absolute Maximum AC Voltage Measurement | 750 V ac |
Best Resistance Measurement Accuracy | ±0.7% + 2 Digits |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Display Type | Digital |
Maximum Operating Temperature | +50 °C |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Width | 44 mm |
Length | 82 mm |
Absolute Maximum Capacitance Measurement | 6 mF |
AC Current Measurement Resolution | 0.1 µA ac |
Maximum Frequency | 60 MHz |
Dimensions | 82 x 44 x 164 mm |