RS PRO IDM17 Handheld Digital Multimeter

RS Stock No.:
1233246
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233246
Product description RS PRO IDM17 Handheld Digital Multimeter
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
RS stock number 1233246
Product description RS PRO IDM17 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM17 Probe Style Digital Multimeter

RS PRO IDM17 probe style multimeter offers a clear 3200 Count LCD display, 65 segment bar graph and annunciators. These devices can measure resistance, voltage, and electrical current with diode and continuity check. This small handheld meter is truly portable, rugged in construction, lightweight and very easy to use.

This multimeter is ideal for a wide range of sectors i.e. Mechanical Industries, Test and Measurement and Automotive applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

• Autoranging and manual selection
• Mains proof Ω/continuity ranges
• 600 V protection in every range
• Fast continuity beeper
• Data hold function
• Diode test
• Continuity tester
• Auto power off
• Standard "AAA" size batteries (supplied fitted)
• Long battery life
• Standard " pitch input jacks
• Rugged construction with high impact thermoplastic case
• Designed to meet IEC 1010-1 (safety standard)
• Installation category III 300 V
• Installation category II 600 V

What do you get?

• Digital multimeter
• Test lead (one black)
• Test probe (Red)
• Operations manual
• Carrying case

Why would you buy this product?

In addition to an exceptional technical specification, this unique pen style multimeter offers a level of safety normally only found on larger hand held multimeters.

Important information

This instrument has been designed in accordance with UL 3111-1 and IEC publication 1010 Pt1, Class II, Safety Requirements for Electrical Equipment for measurement, control and laboratory use. This level of safety can only be guaranteed while the appropriate limits are observed.

Typical Application

A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 30 MΩ
True RMS No
Display Type Digital
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±1% + 3 Digits
Minimum Operating Temperature 0 °C
Height 203 mm
Width 42 mm
AC Voltage Measurement Resolution 1 mV ac
Length 78 mm
Model Number p IDM17
Battery Life 800 h
Weight 300 g
Safety Category Level CAT III
AC Current Measurement Resolution 0.001 mA ac
Absolute Maximum AC Current Measurement 100 A ac
Safety Category Voltage 300 V
Battery Type AAA 1.5 V (IEC LR03)
Dimensions 78 x 42 x 203 mm
Best DC Voltage Accuracy ±0.7 %
Functions Measured AC Current
Multimeter Type Handheld
Checking stock...
VND
3,241,740.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,241,740.00
*price per unit indicative
"RS PRO IDM17 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products