Fluke 175 Handheld Digital Multimeter
- RS Stock No.:
- 3944470
- Mfr. Prt No.:
- FLUKE 175
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3944470 |
Product description | Fluke 175 Handheld Digital Multimeter |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 175 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 175 True-RMS Digital Multimeter
Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.
SUPPLIED_WITH : Fluke 175 True-RMS Digital Multimeter
(1 pair)
Features and Benefits
• These meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
• They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display that’s easier to view.
Specification
• True-RMS measurements
• Digital display counts, updates 4 times per second
• Display backlight
• Analogue bargraph / segments, updates 40 times per second
• Auto and Manual ranging
• Display Hold and AutoHOLD®
• Min-Max-Average recording mode with Min/Max Alert
• Temperature readings (bead thermocouple probe included)
• Smoothing mode allows filtering of rapidly changing inputs
• Audible continuity and diode test
• Test lead alert
• Unsafe voltage alert warns for voltages above 30 V
• Low battery indication
• Ergonomic case with integrated holster
• Easy battery and fuse exchange without opening the complete case
• Selectable sleep mode preserves battery life
• CAT III 1000V and CAT IV 600V safety rated
FAQ’s
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
Application Information
Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | ±1.5% + 3 Digits |
Width | 90 mm |
Absolute Maximum Capacitance Measurement | 9.999 F |
Absolute Maximum Resistance Measurement | 50 MΩ |
Maximum Frequency | 1 kHz |
Dimensions | 185 x 90 x 43 mm |
Multimeter Type | Handheld |
True RMS | Yes |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Best Capacitance Measurement Accuracy | ±10 % |
Minimum Operating Temperature | -10 °C |
Height | 43 mm |
Resistance Measurement Resolution | 100 mΩ |
AC Voltage Measurement Resolution | 0.1 mV ac |
Model Number p | 175 |
Battery Type | 9 V |
Battery Life | 200 h |
Weight | 420 g |
Safety Category Level | CAT III, CAT IV |
Best DC Current Accuracy | ±1% + 3 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |
Safety Category Voltage | 600 V, 1000 V |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
Display Type | Digital |
Length | 185 mm |
AC Current Measurement Resolution | 0.01 mA ac |
Best DC Voltage Accuracy | ±0.15% + 2 Digits |
DC Voltage Measurement Resolution | 0.1 mV dc |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Capacitance Measurement Resolution | 1 nF |
DC Current Measurement Resolution | 0.01 mA dc |
Maximum Operating Temperature | +50 °C |
Absolute Maximum DC Current Measurement | 10 A dc |
Absolute Maximum DC Voltage Measurement | 1000 V dc |