RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit

RS Stock No.:
1446602
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446602
Product description RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit
Manufacturer / Brand RS PRO
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
RS stock number 1446602
Product description RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro IDM20 Pocket Multimeter with ICM20 Clamp Meter Kit

RS Pro IDM20 Pocket Multimeter 1231930

The RS Pro IDM20 is a great value pocket digital multimeter with double-moulded plastic housing and a large, high contrast 4000 Counts LCD display. Features include non-contact detection and flashlight.

Features and Benefits

Pocket size digital multimeter
3 digit, 4000 Count LCD display
Data Hold
Resistance & capacitance measurement
Frequency, duty cycle measurement
Diode & continuity check
Built-in non-contact AC voltage detector plus flashlight
Autoranging with auto power off
Low battery indication: ""BAT"" symbol indicates low battery condition
ACV bandwidth 50 Hz to 60 Hz
Auto Power Off 15 minutes (approximately)
200 mA resettable fused current range
Double-moulded housing
Dimensions 104 mm x 55 mm x 32.5 mm
Weight 145 g
EN61010-1 CAT IV 600 V / CAT III 1000 V
Supplied with integral test leads, AAA batteries 1.5 V x2 and user manual

RS Pro ICM20 Current Clampmeter 1233230

RS Pro ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.

Features and Benefits

2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V
Supplied with PP3 battery (installed), manual and carrying case


Specifications

Attribute Value
Brand RS PRO
Application Electrical, Industrial
Kit Contents Multimeter, Clamp Meter
Model Number ICM20, IDM20
Checking stock...
VND
2,126,240.00
Out of stock
Price Kit
Unit(s)Per Unit(VND)
12,126,240.00
*price per unit indicative
"RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products