RS PRO PMP Measuring Cylinder, 25ml
- RS Stock No.:
- 8919996
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8919996 |
Product description | RS PRO PMP Measuring Cylinder, 25ml |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Measuring Cylinders with Printed Graduations, Class A, Polymethylpentene
RS offers a great value range of PMP class A measuring cylinders with enhanced pin-sharp blue-printed graduations and stable hexagonal bases which have a non-slip anti-suction feature. Each size of cylinder is available separately: 10ml capacity, 145mm high ( 891-9987 ); 25ml capacity, 170mm high ( 891-9996 ); 50ml capacity, 200mm high ( 891-9999 ); 100ml capacity, 250mm high ( 891-9993 ); 250ml capacity, 315mm high ( 892-0003 ); 500ml capacity, 360mm high ( 892-0006 ); 1000ml capacity, 440mm high ( 892-0000 ); 2000ml capacity, 535mm high ( 892-0019 ).
PMP confers hardness, solidity, low density, transparency and chemical resistance
Calibrated to ISO 6706 and DIN 12681, class A tolerances
Steam sterilisation at 121°C does not affect accuracy
Specifications
Attribute | Value |
Brand | RS PRO |
Material | PMP |
Capacity | 25 ml |
Length | 170 mm |
Graduations | Yes |