RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 50 → 200X Magnification
- RS Stock No.:
- 9132480
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9132480 |
Product description | RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 50 → 200X Magnification |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9132480 |
Product description | RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 50 → 200X Magnification |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Wi-Fi UVW Digital Microscope
Our innovative Mic-Fi hand held digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The option of viewing magnified objects under LED white light or UV lighting makes this microscope ideal for use in forensics and biomedical applications.
By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video.
The microscope can also output to a computer via the included USB cable.
SUPPLIED_WITH : Transparent Cap, USB ac adapter, USB cable, Plasti
Main applications:
Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid - Forensics
Features and Benefits
For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Handheld
Adjustable white LED and UV white lighting
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
Up to 30 fps
In-built WiFi transmission
Colour digital microscope
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged form a laptop or PC via USB
Available with UK or EURO Plug types
Plug Options
RS stock no: 913-2522 UK plug
RS stock no: 913-2480 Euro plug
Specifications
Attribute | Value |
Brand | RS PRO |
Magnification Power | 50 → 200 X |
Length | 142 mm |
Illumination Type | LED |
Dimensions | 142 x 36 mm |
Frame Rate | 30 fps |
Resolution | 1280 x 1024 pixel |
Interface Type | USB |
Weight | 88 g |
Diameter | 36 mm |
Plug Type | Type C - European Plug |
Battery Type | Internal Rechargeable |
Illuminated | Yes |
Battery Operated | Yes |