Clear Plastic Sheet, 500mm x 400mm x 2.5mm
- RS Stock No.:
- 0824503
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0824503 |
Product description | Clear Plastic Sheet, 500mm x 400mm x 2.5mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0824503 |
Product description | Clear Plastic Sheet, 500mm x 400mm x 2.5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate
From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.
Features and benefits
- Maximum operating temperature of +70 °C
- High impact and weather resistance
- Machinable and easy to weld
- Available in a variety of different sizes
Applications
These acrylic sheets have an array of application use such as;
- POS signs and displays
- Advertising displays
- Brochure holders
- Display cases
- Lighting and lightboxes
- Office screens and dividers
- Glazing
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Water Absorption | 0.005 % |
Finish | Clear |
Width | 400 mm |
Material | PMMA |
Maximum Operating Temperature | +70 °C |
Thickness | 2.5 mm |
Hardness | M 90 Rockwell |
Density | 1.41 g/cm³ |
Length | 500 mm |
Tensile Strength | 65 MPa |
Colour | Clear |
Laminated | No |
Form | Full |