RS PRO 150mm Frame Level, User Calibrated

RS Stock No.:
1230933
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
RS stock number 1230933
Product description RS PRO 150mm Frame Level, User Calibrated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Precision Frame Spirit Levels

RS PRO precision frame spirit levels are a levelling and measuring tool. These square frame spirit levels are designed for applications which require high accuracy levelling. These precision levels are used for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions. The V groove feature in the surface of the spirit level is designed to fit against pipes of conduit so that they are fitted horizontally or perpendicular.

Different lengths are available:
123-0933 – 150 mm square spirit level
123-0934 – 200 mm square spirit level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are a valuable tool for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Main Bubble Resolution: 0.02 mm/1 m = 4 seconds of arc

  • Cross bubble for general alignment

  • Ground flat base plus one upright side provided with a ground V-groove

  • Available in different lengths – 150 mm and 200 mm

  • V groove location – when using this to sit on a cylindrical part make sure that the bubble in the small cross level vial is in the central position to ensure that the level is sitting correctly

  • Supplied in a protective box

  • One vial

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

RS PRO precision frame spirit levels are ideal for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions.


Specifications

Attribute Value
Brand RS PRO
Width 38 mm
User Calibrated Yes
Accuracy 0.02 mm/m
Dimensions 150 x 38 x 150 mm
Level Type Precision Frame
Number of Vials 1
Height 150 mm
Length 150 mm
Checking stock...
VND
4,002,220.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,002,220.00
*price per unit indicative
"RS PRO 150mm Frame Level, User Calibrated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products