Facom 5m Tape Measure, Metric
- RS Stock No.:
- 9103240
- Mfr. Prt No.:
- 893.519SLS
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9103240 |
Product description | Facom 5m Tape Measure, Metric |
Manufacturer / Brand | Facom |
Manufacturer part number | 893.519SLS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom SLS Height Safe Tape Measures
Introducing the SLS Height Safe Tape Measure range from Facom. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical tape measure, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment. This great tool from Facom allows you to measure with confidence while being compact in size and durable enough to use in any type of environment.
Features and Benefits:
• Facom Tape Measure equipped with the Facom SLS attachment solution, preventing the risk of accidental falls, whilst preserving the functionality and versatility of the hand tool
• The crimped rotating cable design enables user flexibility across all areas of working
• This measuring tape is made from a highly durable, shock-proof ABS plastic that guarantees a comfortable and secure grip and features a stainless-steel belt-clip at the back of the tape casing for comfortable carrying
• The tape has a special matte anti-reflection coating so that there is no visual discrepancy, especially when working outside in direct sunlight and is quickly retractable and the blade is flexible for indoor and outdoor usage
• Easy to identify, high strength tape in Metric scaling when measuring, allowing for exceptional performance in any professional or household environment, even with prolonged use
• The highly stable cover hook features a riveted stainless steel reinforced plate
• Available 3m and 5m long tape sizes - see below
Applications:
Facom SLS Height Safe Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers
• Dressmakers
What is the SLS attachment solution?
Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.
Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.
Facom SLS Height Safe Tape Measures are available in a selection of lengths:
Facom SLS Height Safe 5m Tape Measure - 910-3240
Facom SLS Height Safe 3m Tape Measure - 910-3246
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
Brand | Facom |
Blade Width | 19 mm |
Height Safe | Yes |
Imperial or Metric | Metric |
Length | 5 m |