Wiha Tools 2m Plastic Metric Folding Rule
- RS Stock No.:
- 0493409
- Mfr. Prt No.:
- 33232
- Brand:
- Wiha Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0493409 |
Product description | Wiha Tools 2m Plastic Metric Folding Rule |
Manufacturer / Brand | Wiha Tools |
Manufacturer part number | 33232 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Longlife® All-In-One Folding Rule
Innovative, Swiss-made 2 m folding rule with additional functions
Fibreglass-reinforced polyamide, scratchproof, shatter-proof, weatherproof and washable
Interior and depth gauge using extendible depth extension
Hinge with 90° angle measurement scale for measuring angles
Pushbutton locking of depth gauge on third rule for angle hinge function for woodwork and tiling
Specifications
Attribute | Value |
Brand | Wiha Tools |
Width | 15 mm |
Imperial or Metric | Metric |
Length | 2 m |
Folding | Yes |
Material | Plastic |