Fluke 52 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
- RS Stock No.:
- 3534455
- Mfr. Prt No.:
- FLUKE-52-2
- Brand:
- Fluke
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
RS stock number | 3534455 |
Product description | Fluke 52 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-52-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Width | 86 mm |
Thermometer Type | Wired |
Best Accuracy | ±0.3 K |
Application | Industrial |
Data Storage | Yes |
Height | 38 mm |
Model Number p | 52 II |
Weight | 400 g |
Battery Type | AA |
Number of Temperature Inputs | 2 |
Length | 173 mm |
Resolution | 0.1 °C |
Probe Type | E, J, K, T |
Absolute Maximum Temperature Measurement | +1372 °C |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |