Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit

RS Stock No.:
0411980
Mfr. Prt No.:
FLUKE 568
Brand:
Fluke
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
RS stock number 0411980
Product description Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 568

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 568 IR Non-Contact and Contact Thermometer

A multipurpose thermometer combining infrared and contact capability, the Fluke 568 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.

The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.

SUPPLIED_WITH : Hard carry case, type K bead thermocouple, FlukeVi

Features and Benefits:

• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• Trend and analyse results with FlukeView® Forms PC software (included)

Compatible with all standard mini-connector K-type thermocouples.

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Fluke
Width 191 mm
Absolute Minimum Temperature Measurement -40 °C
Length 254 mm
Emissivity 0.1 → 1
Best Accuracy ±1 %
Data Storage Yes
Distance to Spot Ratio 50:1
Resolution 0.1 °C
Response Time 500 ms
Height 69 mm
Model Number p 568
Weight 1 kg
Absolute Maximum Temperature Measurement +800 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
18,643,400.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,643,400.00
*price per unit indicative
"Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products