RS PRO Type K Flat Head Air Temperature Probe

RS Stock No.:
0255566
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0255566
Product description RS PRO Type K Flat Head Air Temperature Probe
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
RS stock number 0255566
Product description RS PRO Type K Flat Head Air Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type K Spatula Probe

Type K Spatula Probe uses the straight handle for fine control. The probe is designed for the measurement of temperature between products. It is most commonly used as part of a goods inward inspection procedure but can also be used or liquid temperature measurement.

High quality, robust stainless steel flat blade (spatula)
200 mm probe for long reach, ideal for measuring the temperature between flat surfaces such as boxes and items on a pallet; 8.0 mm width
Fitted with 2 m curly polyurethane cable with moulded cable plug


Specifications

Attribute Value
Brand RS PRO
Probe Length 200 mm
Best Accuracy ±0.25 %
Probe Tip Type Flat Head
Probe Diameter 7 mm
Probe Type Air
Maximum Temperature Measurement +450 °C
Sensor Type Type K
Connector Type Miniature Plug
Cable Length 2 m
Checking stock...
VND
2,077,740.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,077,740.00
*price per unit indicative
"RS PRO Type K Flat Head Air Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products