Hirschmann Test & Measurement Red Male Banana Plug – Screw Termination, 60V dc, 16A
- RS Stock No.:
- 3468572
- Mfr. Prt No.:
- 934100101
- Brand:
- Hirschmann Test & Measurement
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
RS stock number | 3468572 |
Product description | Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 60V dc, 16A |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 934100101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
4 mm banana plugs with screw tower connection
Note
Stock number 884-9027 is gold plated.
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Contact Material | Brass |
Termination Method | Screw |
Colour | Red |
Voltage Rating | 60 V dc |
Contact Plating | Nickel |
Connector Size | 4 mm |
Gender | Male |
Type | Banana Plug |
Current Rating | 16 A |