Hirschmann Test & Measurement Blue Male Banana Plug – Screw Termination, 60V dc, 24A
- RS Stock No.:
- 5114637
- Mfr. Prt No.:
- 934100102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5114637 |
Product description | Hirschmann Test & Measurement Blue Male Banana Plug - Screw Termination, 60V dc, 24A |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 934100102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LAS N WS Series 4-mm stackable banana plugs
Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Contact Material | Beryllium Copper |
Length | 58.5 mm |
Termination Method | Screw |
Colour | Blue |
Voltage Rating | 60 V dc |
Contact Plating | Nickel |
Connector Size | 4 mm |
Insulation Material | Polyamide |
Gender | Male |
Type | Banana Plug |
Current Rating | 24 A |
Spring Contact | Yes |