Hirschmann Test & Measurement Yellow Male Banana Plug – Screw Termination, 60V dc, 16A
- RS Stock No.:
- 6550242
- Mfr. Prt No.:
- 930726103
- Brand:
- Hirschmann Test & Measurement
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
RS stock number | 6550242 |
Product description | Hirschmann Test & Measurement Yellow Male Banana Plug - Screw Termination, 60V dc, 16A |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 930726103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Contact Material | Brass |
Length | 60.5 mm |
Termination Method | Screw |
Colour | Yellow |
Voltage Rating | 60 V dc |
Contact Plating | Nickel |
Connector Size | 4 mm |
Insulation Material | PVC-P |
Gender | Male |
Type | Banana Plug |
Current Rating | 16 A |
Spring Contact | Yes |