RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V
- RS Stock No.:
- 1233229
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233229 |
Product description | RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233229 |
Product description | RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ICM135R True RMS Clampmeter
From the trusted RS PRO brand, this ICM133R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
• 600 A ac measurement
• 600 V ac/dc voltage measurement
• 34 mm diameter conductor jaw capacity
• 4000 Count backlit LCD display with analogue bargraph
• True RMS reading on AC mode
• Resistance & continuity beeper < 30 Ω
• Display Hold & Min Max Function
• 10 ms Peak Hold on ac A & ac V
• Frequency Counter
• Auto Power Off (30 minutes)
• Separate battery compartment
• 600 V circuit protection
• Complies with EN61010 CAT III 600 V Safety Standard for industrial applications
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC voltage as well as current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Note
Clamp will only work around individual conductor
SUPPLIED_WITH : Test leads, carry case, instruction leaflet and 9
Feature and Benefits
600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications
Specifications
Attribute | Value |
Brand | RS PRO |
Best AC Current Accuracy | ±(1.9% rdg + 5dgts) |
Power Source | Battery |
Width | 50 mm |
Length | 76 mm |
Absolute Maximum Resistance Measurement | 400 Ω |
AC Current Measurement Resolution | 100 mA |
Dimensions | 76 x 50 x 220 mm |
Best DC Voltage Accuracy | ±(0.7% rdg + 2dgts) |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance |
True RMS | Yes |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
Model Number | ICM135R |
Resistance Measurement Resolution | 100 mΩ |
Minimum Operating Temperature | 0 °C |
Height | 220 mm |
AC Voltage Measurement Resolution | 100 mV |
Weight | 360 g |
Maximum Conductor Size | 34 (Dia.) mm |
Battery Life | 300 h |
Safety Category Level | CAT III |
Jaw Capacity Busbars | 34 mm |
Clamp Meter Type | AC Current Clamp Meter |
Absolute Maximum AC Current Measurement | 600 A ac |
Safety Category Voltage | 600 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Safety Category | CAT III 600 V |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |