RS PRO IPM245F Power Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
1241963
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241963
Product description RS PRO IPM245F Power Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
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
RS stock number 1241963
Product description RS PRO IPM245F Power Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IPM245F Power Clampmeter

From the trusted RS PRO brand, the IPM245F Power clamp meter 1000 A AC-DC is a high performing solution for power, temperature and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.

It functions as a multimeter and analyzer that can measure current and power, and has a CAT III and CAT IV safety rating.

Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 10000 Count digital display
• Active Backlit, Large-scale display
• VoltSense (None Contact Voltage)
• Analogue Bar graph
• True RMS reading on AC and AC+DC mode
• Torch lightening when clamping
• Auto AC-DC 1000 Amps capability and selection
• AC Current via Flexible Current Probe
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• 100 K Ω Resistance capability
• Continuity Beeper
• Frequency Counter
• Power and Power factor measurement
• Total Harmonics distortion and Harmonics 1 to 25
• Capacitance capability
• °C / °F Temperature Function
• Inrush Current
• DCA Auto-Zeroing Key
• Peak Hold
• MIN/MAX HOLD
• Smart Data Hold
• Phase rotation indication
• Low pass Filter
• Auto Power Off

Applications

This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Clamp meter, battery (installed), carrying case, t


Specifications

Attribute Value
Brand RS PRO
Jaw Capacity Busbars 27 mm
Weight 470 (with Battery) g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 1 kA dc
Absolute Maximum Resistance Measurement 100 kΩ
Best DC Current Accuracy ±(1.5% rdg + 5dgts)
Clamp Meter Type Power Clamp Meter
Absolute Maximum AC Current Measurement 1 kA ac
Temperature Measurement Resolution 0.1 °C
Safety Category Voltage 600 V, 1000 V
Battery Type 9 V Alkaline (NEDA 1604 or IEC 6F22)
Absolute Maximum Temperature Measurement +1000 °C
Absolute Maximum AC Voltage Measurement 1000 V ac
Resistance Measurement Resolution 100 mΩ
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1 % + 3 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Backlit LCD
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion
Best Temperature Measurement Accuracy ±1 % + 1 °C
True RMS Yes
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Model Number IPM245F
Minimum Operating Temperature 0 °C
Height 257 mm
DC Current Measurement Resolution 100 mA
AC Voltage Measurement Resolution 100 mV
Maximum Conductor Size 42 mm
Battery Life 100 h
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Power Source Battery
Non-Contact Voltage Detector Yes
Width 50.5 mm
Length 87.5 mm
AC Current Measurement Resolution 100 mA
Dimensions 87.5 x 50.5 x 257 mm
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts)
DC Voltage Measurement Resolution 100 mV
Checking stock...
VND
12,290,094.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,290,094.00
*price per unit indicative
"RS PRO IPM245F Power Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products