Fluke Grey, Red Hook Clip

RS Stock No.:
2600090
Mfr. Prt No.:
HC120
Brand:
Fluke
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
RS stock number 2600090
Product description Fluke Grey, Red Hook Clip
Manufacturer / Brand Fluke
Manufacturer part number HC120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Fluke HC120 Hook Clips

From Fluke, this HC120 set of hook clips are designed for use with Fluke STL120 shielded test leads, Fluke VPS40, Fluke VPS41 and Fluke TL75 test leads. Featuring a reinforced nickel plated steel contact, a secure and conductive connection is assured.

Features and Benefits

• Set of two (one red, one grey) hook clips
• Maximum Voltage: 600V rms. CAT III per IEC 1010-2-031
• Maximum Wire Size: 2.5mm
• Contact Material: Nickel plated steel


Specifications

Attribute Value
Brand Fluke
Contact Material Steel
Colour Grey, Red
Voltage Rating 600 V ac
Checking stock...
VND
1,901,200.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,901,200.00
*price per unit indicative
"Fluke Grey, Red Hook Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products