RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
- RS Stock No.:
- 1231932
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1231932 |
Product description | RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231932 |
Product description | RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO RS9020 Phase Rotation Tester LCD
Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9020 is a great value hand held instrument for detecting the phase sequence of phase systems. Rotary field indication, determine the motor connection and magnetic field detection all with a 9V alkaline battery. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.
Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.
SUPPLIED_WITH : Self-retaining test leads (x3), alligator clips (x
Features and Benefits:
• Nominal voltage rotary direction 1V to 400V AC
• Nominal voltage phase indication 120V to 400V AC
• Frequency range 2 to 400Hz
• CATIII 600V protection level
• Operating altitude of 2000m
• 3 year warranty
Dimensions 130 x 69 x 32mm
Specifications
Attribute | Value |
Brand | RS PRO |
Battery Life | 1 (Minimum) yr |
Current Consumption | 20 mA |
Power Source | Battery |
Overvoltage Category | CAT III 600V |
Weight | 130 g |
Safety Category Level | CAT III |
Non-Contact | Non Contact |
Connection Type | Crocodile Clip |
Maximum Frequency | 400 Hz |
Safety Category Voltage | 600 V |
Minimum Frequency | 2 Hz |
Minimum Operating Temperature | 0 °C |
Height | 32 mm |
Width | 69 mm |
Length | 130 mm |
Model Number p | RS9020 |
Minimum Voltage | 1 V ac |
Battery Type | 9V Alkaline |
Dimensions | 130 x 69 x 32 mm |
Safety Category | CAT III 300 V |
Maximum Voltage | 400 V ac |
Maximum Operating Temperature | +40 °C |