Sick Female M12 to Male M8 Sensor Actuator Cable, PUR, 2m

RS Stock No.:
2009775
Mfr. Prt No.:
YF2A14-020UA3M8U14
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2009775
Product description Sick Female M12 to Male M8 Sensor Actuator Cable, PUR, 2m
Manufacturer / Brand Sick
Manufacturer part number YF2A14-020UA3M8U14
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
RS stock number 2009775
Product description Sick Female M12 to Male M8 Sensor Actuator Cable, PUR, 2m
Manufacturer / Brand Sick
Manufacturer part number YF2A14-020UA3M8U14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Sick
Connector A M12
Outer Diameter 4.5 mm
Connector B M8
Length 2 m
Connector A Gender Female
Connector B Gender Male
Cross Sectional Area 0.25 mm²
Shielding Unshielded
Sheath Material PUR
Sheath Colour Black
IP Rating IP65, IP66, IP67
Series 6ES7194
Voltage Rating 60 V
Current Rating 4 A
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Connector B Housing Gender Male
Connector A Housing Gender Male
Minimum Bend Radius 5 mm
Insulation Material PUR
Fire Behaviour Halogen Free
Oil Resistant Yes
Checking stock...
VND
549,408.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1549,408.00
*price per unit indicative
"Sick Female M12 to Male M8 Sensor Actuator Cable, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products