RS PRO 3 Core Power Cable, 4 mm², 100m, Black Elastomer Sheath, 450/750 V

RS Stock No.:
2010519
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010519
Product description RS PRO 3 Core Power Cable, 4 mm², 100m, Black Elastomer Sheath, 450/750 V
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
RS stock number 2010519
Product description RS PRO 3 Core Power Cable, 4 mm², 100m, Black Elastomer Sheath, 450/750 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Conductor Strand Type Stranded
Number of Cores 3
Sheath Material Elastomer
Cross Sectional Area 4 mm²
Outer Diameter 12.7 → 16.2 mm
Insulation Material Elastomer
Conductor Material Stranded Bare Copper
Voltage Rating 450/750 V
Fire Behaviour IEC 60332-1
Minimum Operating Temperature -40 °C
Length 100 m
Maximum Operating Temperature +60 °C
Standards Met EN 50525-2-21
Sheath Colour Black
Checking stock...
VND
27,698,350.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
127,698,350.00276,983.50
*price per unit indicative
"RS PRO 3 Core Power Cable, 4 mm², 100m, Black Elastomer Sheath, 450/750 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products