EPCOS B32642B Polypropylene Film Capacitor, 630V dc, 5%, 100nF, Through Hole

RS Stock No.:
1943710
Mfr. Prt No.:
B32642B6104J000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1943710
Product description EPCOS B32642B Polypropylene Film Capacitor, 630V dc, 5%, 100nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32642B6104J000
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
RS stock number 1943710
Product description EPCOS B32642B Polypropylene Film Capacitor, 630V dc, 5%, 100nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32642B6104J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand EPCOS
Height 14.5 mm
Lead Length 6 mm
Lead Pitch 15 mm
Dimensions 18 x 8.5 x 14.5 mm
Dielectric Polypropylene
Tolerance 5 %
Lead Diameter 0.8 mm
Capacitance 100 nF
Maximum Operating Temperature +110 °C
Voltage 630 V dc
Length 18 mm
Depth 8.5 mm
Dielectric Material Family Polypropylene (PP)
Automotive Standard AEC-Q200D
Dissipation Factor 0.6 x 10^-3 %
Series B32642B
Mounting Type Through Hole
Checking stock...
VND
214,564.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1214,564.0021,456.40
*price per unit indicative
"EPCOS B32642B Polypropylene Film Capacitor, 630V dc, 5%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products