2 Hole Flange Bearing Unit, FYTWK 25 YTH, 25mm ID

RS Stock No.:
1959611
Mfr. Prt No.:
FYTWK 25 YTH
Brand:
SKF
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
RS stock number 1959611
Product description 2 Hole Flange Bearing Unit, FYTWK 25 YTH, 25mm ID
Manufacturer / Brand SKF
Manufacturer part number FYTWK 25 YTH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Bearing Unit Type Flange Bearing Unit
Brand SKF
Depth 124 mm
Width 38.8 mm
Mount Hole Size 12.3 mm
Inside Diameter 25 mm
Mount Hole Centre-to-Centre 99 mm
Length 70 mm
Number of Mount Holes 2
Checking stock...
VND
3,076,646.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,076,646.00
*price per unit indicative
"2 Hole Flange Bearing Unit, FYTWK 25 YTH, 25mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products